NL1025T-03AC | ||
---|---|---|
DigiKey Part Number | 1681-1132-ND | |
Manufacturer | ||
Manufacturer Product Number | NL1025T-03AC | |
Description | TEM 8.79X10.67X2.16MM | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Peltier Module 5.2W @ 27°C 1.8 A 85°C | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Marlow Industries, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Size / Dimension | Rectangular - 10.97mm L x 8.79mm W | |
Qmax @ Th | 5.2W @ 27°C | |
Delta Tmax @ Th | 64°C @ 27°C | |
Height | 2.16mm | |
Number of Stages | 1 | |
Current - Max | 1.8 A | |
Voltage - Max | 4.4 V | |
Resistance | 2.1 Ohms | |
Operating Temperature | 85°C | |
Features | Lead Wires | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥174.70000 | ¥174.70 |
5 | ¥163.99600 | ¥819.98 |
10 | ¥160.12300 | ¥1,601.23 |
25 | ¥154.29960 | ¥3,857.49 |
50 | ¥150.41720 | ¥7,520.86 |
100 | ¥146.53570 | ¥14,653.57 |