MTE5066NK2-UR | ||
---|---|---|
DigiKey Part Number | 1125-1389-ND | |
Manufacturer | ||
Manufacturer Product Number | MTE5066NK2-UR | |
Description | EMITTER VISIBLE 660NM TO46 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Visible Emitter 660nm 1.8V 50mA 8° TO-46-2 Lens Top Metal Can | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Marktech Optoelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Visible | |
Current - DC Forward (If) (Max) | 50mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 660nm | |
Voltage - Forward (Vf) (Typ) | 1.8V | |
Viewing Angle | 8° | |
Orientation | Top View | |
Operating Temperature | -20°C ~ 100°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | TO-46-2 Lens Top Metal Can | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥58.91000 | ¥58.91 |
10 | ¥41.65100 | ¥416.51 |
100 | ¥34.11040 | ¥3,411.04 |
500 | ¥28.75610 | ¥14,378.05 |
1,000 | ¥26.37621 | ¥26,376.21 |
2,000 | ¥25.28547 | ¥50,570.94 |