MTE6066N3-UR | ||
---|---|---|
DigiKey Part Number | 1125-1242-ND | |
Manufacturer | ||
Manufacturer Product Number | MTE6066N3-UR | |
Description | EMITTER VISIBLE 660NM 50MA RAD | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Visible Emitter 660nm 1.8V 50mA 110° Radial | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Marktech Optoelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Visible | |
Current - DC Forward (If) (Max) | 50mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 660nm | |
Voltage - Forward (Vf) (Typ) | 1.8V | |
Viewing Angle | 110° | |
Orientation | Top View | |
Operating Temperature | -20°C ~ 80°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.64000 | ¥15.64 |
10 | ¥9.87700 | ¥98.77 |
100 | ¥7.30590 | ¥730.59 |
500 | ¥6.71360 | ¥3,356.80 |
1,000 | ¥5.52885 | ¥5,528.85 |
2,000 | ¥5.25243 | ¥10,504.86 |
5,000 | ¥5.13394 | ¥25,669.70 |
10,000 | ¥5.01546 | ¥50,154.60 |