MTE7063NK2-UR | ||
---|---|---|
DigiKey Part Number | 1125-1382-ND | |
Manufacturer | ||
Manufacturer Product Number | MTE7063NK2-UR | |
Description | EMITTER 630NM TO-46 MTL CAN DOME | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Visible Emitter 630nm 1.9V 50mA 5° TO-46-2 Lens Top Metal Can | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Marktech Optoelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Visible | |
Current - DC Forward (If) (Max) | 50mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 630nm | |
Voltage - Forward (Vf) (Typ) | 1.9V | |
Viewing Angle | 5° | |
Orientation | Top View | |
Operating Temperature | -20°C ~ 80°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | TO-46-2 Lens Top Metal Can | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.00000 | ¥51.00 |
10 | ¥36.05800 | ¥360.58 |
100 | ¥29.53300 | ¥2,953.30 |
500 | ¥24.89702 | ¥12,448.51 |
1,000 | ¥22.83657 | ¥22,836.57 |
2,000 | ¥21.89220 | ¥43,784.40 |