PSR-57N08A01-AQ | ||
---|---|---|
DigiKey Part Number | 458-1136-ND | |
Manufacturer | ||
Manufacturer Product Number | PSR-57N08A01-AQ | |
Description | SPEAKER 8OHM 500MW TOP PORT 92DB | |
Manufacturer Standard Lead Time | 25 Weeks | |
Customer Reference | ||
Detailed Description | 8 Ohms General Purpose Speaker 500 mW 600 Hz ~ 4 kHz Top Round | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mallory Sonalert Products Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 600 Hz ~ 4 kHz | |
Frequency - Self Resonant | 600Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 92.00 | |
Efficiency - Testing | 1W/1M | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 500 mW | |
Power - Max | 1 W | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Polyester, Polyethylene Terephthalate (PET) | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 2.244" Dia (57.00mm) | |
Height - Seated (Max) | 0.331" (8.40mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.40000 | ¥23.40 |
10 | ¥19.34900 | ¥193.49 |
25 | ¥17.86680 | ¥446.67 |
50 | ¥16.78640 | ¥839.32 |
100 | ¥15.74720 | ¥1,574.72 |
250 | ¥14.57520 | ¥3,643.80 |
500 | ¥13.49140 | ¥6,745.70 |
1,000 | ¥13.34364 | ¥13,343.64 |