K 57 FL - 8 OHM | ||
---|---|---|
DigiKey Part Number | 2056-K57FL-8OHM-ND | |
Manufacturer | ||
Manufacturer Product Number | K 57 FL - 8 OHM | |
Description | SPEAKER 8OHM 1W TOP PORT 83DB | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | 8 Ohms General Purpose Speaker 1 W 220 Hz ~ 16 kHz Top Round | |
Datasheet | Datasheet | |
EDA/CAD Models | K 57 FL - 8 OHM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Visaton GmbH & Co. KG | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Technology | - | |
Type | General Purpose | |
Frequency Range | 220 Hz ~ 16 kHz | |
Frequency - Self Resonant | 350Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 83.00 | |
Efficiency - Testing | 1W/1M | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 1 W | |
Power - Max | 2 W | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Polyester, Polyethylene Terephthalate (PET) | |
Material - Magnet | - | |
Ingress Protection | - | |
Termination | Solder Pads | |
Size / Dimension | 2.244" Dia (57.00mm) | |
Height - Seated (Max) | 0.323" (8.20mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.02000 | ¥54.02 |
10 | ¥44.58500 | ¥445.85 |
25 | ¥41.10600 | ¥1,027.65 |
50 | ¥38.58060 | ¥1,929.03 |
100 | ¥36.15310 | ¥3,615.31 |
250 | ¥33.98340 | ¥8,495.85 |
600 | ¥32.01330 | ¥19,207.98 |