PB-12N23P-05Q | ||
---|---|---|
DigiKey Part Number | 458-1064-ND | |
Manufacturer | ||
Manufacturer Product Number | PB-12N23P-05Q | |
Description | BUZZER MAGNETIC 5V 12MM TH | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | Buzzers Indicator, Internally Driven Magnetic 5 V 30mA 2.3kHz 85dB @ 5V, 10cm Through Hole PC Pins | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mallory Sonalert Products Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | DC | |
Voltage - Rated | 5 V | |
Voltage Range | 4 ~ 7V | |
Frequency | 2.3kHz | |
Technology | Magnetic | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 85dB @ 5V, 10cm | |
Current - Supply | 30mA | |
Port Location | Top | |
Operating Temperature | -20°C ~ 70°C | |
Approval Agency | - | |
Ratings | Washable | |
Mounting Type | Through Hole | |
Termination | PC Pins | |
Size / Dimension | 0.472" Dia (12.00mm) | |
Height - Seated (Max) | 0.354" (9.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.48000 | ¥28.48 |
10 | ¥23.57100 | ¥235.71 |
40 | ¥20.42600 | ¥817.04 |
80 | ¥19.15413 | ¥1,532.33 |
280 | ¥17.79511 | ¥4,982.63 |
520 | ¥16.52402 | ¥8,592.49 |