OWMB-1295P-24-5 | ||
---|---|---|
DigiKey Part Number | 3949-OWMB-1295P-24-5-ND | |
Manufacturer | ||
Manufacturer Product Number | OWMB-1295P-24-5 | |
Description | BUZZER MAGNETIC 5V 12MM TH | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | Buzzers Transducer, Externally Driven Magnetic 5 V 30mA 2.4kHz 85dB @ 5V, 10cm Through Hole PC Pins | |
Datasheet | Datasheet | |
EDA/CAD Models | OWMB-1295P-24-5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ole Wolff Electronics Inc | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Zero-Peak Signal | |
Voltage - Rated | 5 V | |
Voltage Range | 3 ~ 7V | |
Frequency | 2.4kHz | |
Technology | Magnetic | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 85dB @ 5V, 10cm | |
Current - Supply | 30mA | |
Port Location | Top | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | Washable | |
Mounting Type | Through Hole | |
Termination | PC Pins | |
Size / Dimension | 0.472" Dia (12.00mm) | |
Height - Seated (Max) | 0.374" (9.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.55000 | ¥6.55 |
10 | ¥5.58500 | ¥55.85 |
25 | ¥5.21920 | ¥130.48 |
40 | ¥4.94925 | ¥197.97 |
80 | ¥4.68675 | ¥374.94 |
440 | ¥4.10500 | ¥1,806.20 |
1,000 | ¥3.86673 | ¥3,866.73 |
5,000 | ¥3.34479 | ¥16,723.95 |