MB 12 - 5 V | |
---|---|
DigiKey Part Number | 2056-MB12-5V-ND |
Manufacturer | |
Manufacturer Product Number | MB 12 - 5 V |
Description | BUZZER ELECTRO 5V 12MM TH |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Buzzers Electromechanical 5 V 30mA 2.3kHz 88dB @ 5V, 10cm Through Hole PC Pins |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Visaton GmbH & Co. KG | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Driver Circuitry | - | |
Input Type | DC | |
Voltage - Rated | 5 V | |
Voltage Range | 3 ~ 7V | |
Frequency | 2.3kHz | |
Technology | Electromechanical | |
Operating Mode | - | |
Duration | - | |
Sound Pressure Level (SPL) | 88dB @ 5V, 10cm | |
Current - Supply | 30mA | |
Port Location | Top | |
Operating Temperature | -40°C ~ 85°C | |
Approval Agency | - | |
Ratings | - | |
Ingress Protection | - | |
Mounting Type | Through Hole | |
Termination | PC Pins | |
Size / Dimension | 0.472" Dia (12.00mm) | |
Height - Seated (Max) | 0.374" (9.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.28000 | ¥14.28 |
10 | ¥11.85000 | ¥118.50 |
25 | ¥10.95600 | ¥273.90 |
50 | ¥10.30120 | ¥515.06 |
100 | ¥9.67220 | ¥967.22 |
300 | ¥8.96097 | ¥2,688.29 |
500 | ¥8.30206 | ¥4,151.03 |
1,000 | ¥7.92470 | ¥7,924.70 |