FL1P-16NJ-1-G24V | ||
---|---|---|
DigiKey Part Number | 458-1944-ND | |
Manufacturer | ||
Manufacturer Product Number | FL1P-16NJ-1-G24V | |
Description | LED GRN 16MM NUT 24VAC/DC STK | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | LED Panel Indicator Green 60° 24V 20mA Solder Lug | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mallory Sonalert Products Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Green | |
Lens Color | Green | |
Lens Transparency | - | |
Ratings | AC/DC | |
Voltage | 24V | |
Current | 20mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.63" (16.00mm) | |
Lens Size | 15.80mm Dia | |
Lens Style | Round with Flat Top | |
Millicandela Rating | 8000 ~ 10000mcd | |
Wavelength - Peak | - | |
Viewing Angle | 60° | |
Termination Style | Solder Lug | |
Ingress Protection | IP50 | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.23000 | ¥30.23 |
35 | ¥21.36771 | ¥747.87 |
105 | ¥17.50086 | ¥1,837.59 |
1,015 | ¥13.53270 | ¥13,735.69 |
5,005 | ¥12.71873 | ¥63,657.24 |