
9100-0001-94 | |
|---|---|
DigiKey Part Number | 1798-1302-ND |
Manufacturer | |
Manufacturer Product Number | 9100-0001-94 |
Description | EMI VENT PANEL - 3" X 3" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RF Shield Shield, 1-Piece 3.000" (76.20mm) X 3.000" (76.20mm) Vent Holes in Pattern |
Datasheet | Datasheet |
Category | Height - Overall 0.725" (18.42mm) |
Manufacturer Leader Tech Inc. | Length - Overall 3.000" (76.20mm) |
Packaging Bulk | Width - Overall 3.000" (76.20mm) |
Part Status Active | Ventilation Vent Holes in Pattern |
Type Shield, 1-Piece |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11,535.45000 | ¥11,535.45 |


