MX25U51245GZ4I54 | ||
---|---|---|
DigiKey Part Number | 1092-1252-ND | |
Manufacturer | ||
Manufacturer Product Number | MX25U51245GZ4I54 | |
Description | IC FLASH 512MBIT SPI/QUAD 8WSON | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | FLASH - NOR Memory IC 512Mbit SPI - Quad I/O, QPI, DTR 166 MHz 8-WSON (8x6) | |
Datasheet | Datasheet | |
EDA/CAD Models | MX25U51245GZ4I54 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 64M x 8 | |
Memory Interface | SPI - Quad I/O, QPI, DTR | |
Clock Frequency | 166 MHz | |
Write Cycle Time - Word, Page | 60µs, 750µs | |
Voltage - Supply | 1.65V ~ 2V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-WSON (8x6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥65.28000 | ¥65.28 |
10 | ¥60.08000 | ¥600.80 |
25 | ¥58.83080 | ¥1,470.77 |
40 | ¥58.62625 | ¥2,345.05 |
80 | ¥52.60513 | ¥4,208.41 |
230 | ¥51.01548 | ¥11,733.56 |
480 | ¥48.51213 | ¥23,285.82 |
960 | ¥46.82060 | ¥44,947.78 |