8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MX25R1635FM1IL0

DigiKey Part Number
1092-1177-ND
Manufacturer
Manufacturer Product Number
MX25R1635FM1IL0
Description
IC FLASH 16MBIT SPI/QUAD 8SOP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
FLASH - NOR Memory IC 16Mbit SPI - Quad I/O 33 MHz 8-SOP
Datasheet
 Datasheet
EDA/CAD Models
MX25R1635FM1IL0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR
Memory Size
Memory Organization
2M x 8
Memory Interface
SPI - Quad I/O
Clock Frequency
33 MHz
Write Cycle Time - Word, Page
100µs, 10ms
Voltage - Supply
1.65V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 54,633
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Tube:27440
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.79000¥5.79
10¥5.40800¥54.08
25¥5.26280¥131.57
98¥5.04102¥494.02
196¥4.92750¥965.79
294¥4.86099¥1,429.13
588¥4.74719¥2,791.35
1,078¥4.64801¥5,010.55
5,096¥4.39634¥22,403.75
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.