APTD1608SECK/J3-PF | ||
---|---|---|
DigiKey Part Number | 754-1801-2-ND - Tape & Reel (TR) 754-1801-1-ND - Cut Tape (CT) 754-1801-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | APTD1608SECK/J3-PF | |
Description | LED RED CLEAR 2SMD | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Red 625nm LED Indication - Discrete 2.2V 0603 (1608 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | APTD1608SECK/J3-PF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 0.70mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 20mA | |
Viewing Angle | 60° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 640nm | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 1.10mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.42000 | ¥4.42 |
10 | ¥2.89900 | ¥28.99 |
100 | ¥1.91930 | ¥191.93 |
1,000 | ¥1.48218 | ¥1,482.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.33929 | ¥2,678.58 |
6,000 | ¥1.25001 | ¥7,500.06 |
10,000 | ¥1.20536 | ¥12,053.60 |
50,000 | ¥1.13839 | ¥56,919.50 |