


APTD1608ZGCK | |
|---|---|
DigiKey Part Number | 754-1805-2-ND - Tape & Reel (TR) 754-1805-1-ND - Cut Tape (CT) 754-1805-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APTD1608ZGCK |
Description | LED GREEN CLEAR CHIP SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Green 525nm LED Indication - Discrete 3.3V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | APTD1608ZGCK Models |
Category | Voltage - Forward (Vf) (Typ) 3.3V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 60° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 515nm |
Lens Color Colorless | Package / Case 0603 (1608 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 1.60mm L x 0.80mm W |
Lens Style Round with Domed Top | Height (Max) 1.10mm |
Lens Size 0.70mm Dia | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.47000 | ¥4.47 |
| 10 | ¥3.06800 | ¥30.68 |
| 100 | ¥2.20810 | ¥220.81 |
| 500 | ¥1.82072 | ¥910.36 |
| 1,000 | ¥1.69345 | ¥1,693.45 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥1.58520 | ¥3,170.40 |
| 4,000 | ¥1.49329 | ¥5,973.16 |
| 6,000 | ¥1.44615 | ¥8,676.90 |
| 10,000 | ¥1.39289 | ¥13,928.90 |
| 14,000 | ¥1.36119 | ¥19,056.66 |
| 20,000 | ¥1.33029 | ¥26,605.80 |




