Red 625nm LED Indication - Discrete 2.2V 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APTD1608SEC/J3

DigiKey Part Number
754-1542-2-ND - Tape & Reel (TR)
754-1542-1-ND - Cut Tape (CT)
754-1542-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APTD1608SEC/J3
Description
LED RED CLEAR CHIP SMD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Red 625nm LED Indication - Discrete 2.2V 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
APTD1608SEC/J3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2.2V
Mfr
Current - Test
20mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
60°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Configuration
Standard
Wavelength - Peak
640nm
Lens Color
Colorless
Package / Case
0603 (1608 Metric)
Lens Transparency
Clear
Supplier Device Package
Millicandela Rating
Size / Dimension
1.60mm L x 0.80mm W
Lens Style
Round with Domed Top
Height (Max)
1.10mm
Lens Size
0.70mm Dia
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 43,848
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.79000¥5.79
10¥4.01100¥40.11
100¥2.91520¥291.52
500¥2.42592¥1,212.96
1,000¥2.26515¥2,265.15
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥2.12870¥4,257.40
4,000¥2.01288¥8,051.52
6,000¥1.95348¥11,720.88
10,000¥1.88642¥18,864.20
14,000¥1.84654¥25,851.56
20,000¥1.80763¥36,152.60
Manufacturers Standard Package