
ECS-200-10-37B2-JTN-TR | |
|---|---|
DigiKey Part Number | 50-ECS-200-10-37B2-JTN-TR-ND - Tape & Reel (TR) 50-ECS-200-10-37B2-JTN-TRCT-ND - Cut Tape (CT) 50-ECS-200-10-37B2-JTN-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-200-10-37B2-JTN-TR |
Description | CRYSTAL 20 MHZ 10PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 MHz ±20ppm Crystal 10pF 70 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-200-10-37B2-JTN-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 20 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 70 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.23000 | ¥3.23 |
| 10 | ¥2.82800 | ¥28.28 |
| 25 | ¥2.67600 | ¥66.90 |
| 50 | ¥2.56680 | ¥128.34 |
| 100 | ¥2.46100 | ¥246.10 |
| 250 | ¥2.32704 | ¥581.76 |
| 500 | ¥2.23060 | ¥1,115.30 |
| 1,000 | ¥2.13832 | ¥2,138.32 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥2.09449 | ¥6,283.47 |
| 6,000 | ¥1.99468 | ¥11,968.08 |
| 9,000 | ¥1.74856 | ¥15,737.04 |
| 15,000 | ¥1.74119 | ¥26,117.85 |
| 21,000 | ¥1.73676 | ¥36,471.96 |
| 30,000 | ¥1.73241 | ¥51,972.30 |
| 36,000 | ¥1.73031 | ¥62,291.16 |





