
REF35180QDBVR | |
|---|---|
DigiKey Part Number | 296-REF35180QDBVRTR-ND - Tape & Reel (TR) 296-REF35180QDBVRCT-ND - Cut Tape (CT) 296-REF35180QDBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REF35180QDBVR |
Description | IC VREF SERIES 1.8V SOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 1.8V V ±0.05% 10 mA SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | REF35180QDBVR Models |
Category | Noise - 0.1Hz to 10Hz 3.8ppmp-p |
Manufacturer Texas Instruments | Noise - 10Hz to 10kHz 0.7ppmrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Input 2.05V ~ 6V |
Part Status Active | Current - Supply 2.6µA |
Reference Type Series | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 1.8V | Package / Case SOT-23-6 |
Current - Output 10 mA | Supplier Device Package SOT-23-6 |
Tolerance ±0.05% | Base Product Number |
Temperature Coefficient 12ppm/°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥21.76000 | ¥21.76 |
| 10 | ¥16.11500 | ¥161.15 |
| 25 | ¥14.71480 | ¥367.87 |
| 100 | ¥13.17140 | ¥1,317.14 |
| 250 | ¥12.43656 | ¥3,109.14 |
| 500 | ¥12.09530 | ¥6,047.65 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥10.32583 | ¥30,977.49 |
| 6,000 | ¥10.12223 | ¥60,733.38 |










