CAY10-223J4LF | ||
---|---|---|
DigiKey Part Number | CAY10-223J4LFTR-ND - Tape & Reel (TR) CAY10-223J4LFCT-ND - Cut Tape (CT) CAY10-223J4LFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CAY10-223J4LF | |
Description | RES ARRAY 4 RES 22K OHM 0804 | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 22k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±250ppm/°C 0804, Convex, Long Side Terminals | |
Datasheet | Datasheet | |
EDA/CAD Models | CAY10-223J4LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 22k | |
Tolerance | ±5% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±250ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 0804, Convex, Long Side Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.079" L x 0.039" W (2.00mm x 1.00mm) | |
Height - Seated (Max) | 0.018" (0.45mm) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | CAY10 Series |
Environmental Information | |
CAD Models | CAY10-223J4LF Models |
PCN Design/Specification | Multiple Series Specification 14/Feb/2020 |
HTML Datasheet | CAY10 Series |
EDA Models | CAY10-223J4LF Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8533.21.0010 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.81000 | ¥0.81 |
10 | ¥0.36600 | ¥3.66 |
25 | ¥0.27640 | ¥6.91 |
50 | ¥0.20980 | ¥10.49 |
100 | ¥0.14710 | ¥14.71 |
250 | ¥0.11836 | ¥29.59 |
500 | ¥0.09462 | ¥47.31 |
1,000 | ¥0.06959 | ¥69.59 |
5,000 | ¥0.04991 | ¥249.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.04335 | ¥433.50 |
30,000 | ¥0.03810 | ¥1,143.00 |
50,000 | ¥0.03495 | ¥1,747.50 |
100,000 | ¥0.03424 | ¥3,424.00 |
Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
---|---|---|---|---|---|
EXB-28V223JX | Panasonic Electronic Components | 31,091 | Y7223CT-ND | ¥0.81000 | Upgrade |
RAVF104DJT22K0 | Stackpole Electronics Inc | 36,335 | RAVF104DJT22K0CT-ND | ¥0.81000 | Upgrade |
YC124-JR-0722KL | YAGEO | 10,438 | 13-YC124-JR-0722KLCT-ND | ¥0.81000 | Upgrade |
Attribute | Description |
---|---|
Other Names | CAY10-223J4LF-ND CAY10-223J4LFTR CAY10-223J4LFCT CAY10-223J4LFDKR CAY10223J4LF |
Standard Package | 10,000 |