
VC121060J121TP | |
|---|---|
DigiKey Part Number | 478-VC121060J121TPTR-ND - Tape & Reel (TR) 478-VC121060J121TPCT-ND - Cut Tape (CT) 478-VC121060J121TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VC121060J121TP |
Description | TRANSGUARD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 76 V 250 A Varistor 1 Circuit Surface Mount, MLCV 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 83.6 V |
Manufacturer KYOCERA AVX | Current - Surge 250 A |
Series | Energy 1.5J |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 400 pF @ 1 kHz |
Maximum AC Volts 42 V | Operating Temperature -55°C ~ 125°C |
Maximum DC Volts 60 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Min) 68.4 V | Package / Case 1210 (3225 Metric) |
Varistor Voltage (Typ) 76 V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.71000 | ¥4.71 |
| 10 | ¥3.34100 | ¥33.41 |
| 25 | ¥2.98720 | ¥74.68 |
| 100 | ¥2.60170 | ¥260.17 |
| 250 | ¥2.41716 | ¥604.29 |
| 500 | ¥2.30600 | ¥1,153.00 |
| 1,000 | ¥2.21454 | ¥2,214.54 |
| 2,500 | ¥2.15734 | ¥5,393.35 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥2.24797 | ¥22,479.70 |
| 20,000 | ¥2.20478 | ¥44,095.60 |
| 30,000 | ¥2.18316 | ¥65,494.80 |











