


APTD1608SYCK/J3-PF | |
|---|---|
DigiKey Part Number | 754-1803-2-ND - Tape & Reel (TR) 754-1803-1-ND - Cut Tape (CT) 754-1803-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APTD1608SYCK/J3-PF |
Description | LED YELLOW CLEAR 2SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Yellow 590nm LED Indication - Discrete 2V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | APTD1608SYCK/J3-PF Models |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 60° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 590nm |
Lens Color Colorless | Package / Case 0603 (1608 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 1.60mm L x 0.80mm W |
Lens Style Round with Domed Top | Height (Max) 1.10mm |
Lens Size 0.70mm Dia | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| APTD1608SYC/J3 | Kingbright | 41,524 | 754-1543-1-ND | ¥5.79000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.05000 | ¥4.05 |
| 10 | ¥2.79500 | ¥27.95 |
| 100 | ¥2.00130 | ¥200.13 |
| 500 | ¥1.64556 | ¥822.78 |
| 1,000 | ¥1.52830 | ¥1,528.30 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥1.42864 | ¥2,857.28 |
| 4,000 | ¥1.34400 | ¥5,376.00 |
| 6,000 | ¥1.30055 | ¥7,803.30 |
| 10,000 | ¥1.25148 | ¥12,514.80 |
| 14,000 | ¥1.22228 | ¥17,111.92 |
| 20,000 | ¥1.19379 | ¥23,875.80 |


