



S013 | |
|---|---|
DigiKey Part Number | 2221-S013-ND |
Manufacturer | |
Manufacturer Product Number | S013 |
Description | M5STAMP ESP32P4 MODULE - STAMP-P |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | ESP32-P4 M5Stack ESP32-P RISC-V MPU Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Platform |
Mfr | Utilized IC / Part ESP32-P4 |
Series | Mounting Type Fixed |
Packaging Retail Package | Contents Board(s) |
Part Status Active | Suggested Programming Environment Arduino |
Type MPU | Base Product Number |
Core Processor RISC-V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥107.09000 | ¥107.09 |











