



A172 | |
|---|---|
DigiKey Part Number | 2221-A172-ND |
Manufacturer | |
Manufacturer Product Number | A172 |
Description | STAMP-ADDON C6 FOR P4 MODULE -ST |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | ESP32-C6-MINI-1-N4 WiFi RF RFID Wireless Arduino Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Type RF RFID Wireless |
Manufacturer M5Stack Technology Co., Ltd. | Function WiFi |
Series | Utilized IC / Part ESP32-C6-MINI-1-N4 |
Packaging Retail Package | Contents Board(s) |
Part Status Active | Note PCB Trace Antenna(s) On-Board |
Platform Arduino |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥57.89000 | ¥57.89 |




