
DFR1172 | |
|---|---|
DigiKey Part Number | 1738-DFR1172-ND |
Manufacturer | |
Manufacturer Product Number | DFR1172 |
Description | FIREBEETLE 2 ESP32-P4 AI VISION |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | ESP32-P4 ESP32-P 802.11 b/g/n/ax (WiFi/WLAN/Wi-Fi 6), Bluetooth® 5.x (BLE) Transceiver 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Category | Frequency 360MHz |
Manufacturer DFRobot | Contents Board(s) |
Series | Utilized IC / Part ESP32-P4 |
Packaging Bulk | RF Type 802.11 b/g/n/ax (WiFi/WLAN/Wi-Fi 6), Bluetooth® 5.x (BLE) |
Part Status Active | RF Frequency 2.4GHz |
Type Transceiver; 802.11 b/g/n/ax (Wi-Fi, WiFi, WLAN), Bluetooth® 5.x (BLE) | Function Transceiver |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥98.41000 | ¥98.41 |











