ESP32-WROOM-32UE-N16R2 ESP32 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4), Bluetooth® Smart Ready 4.x Dual Mode (BLE) Transceiver 2.4GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DFR1140

DigiKey Part Number
1738-DFR1140-ND
Manufacturer
Manufacturer Product Number
DFR1140
Description
FIREBEETLE 2 ESP32-UE IOT 16MB
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
ESP32-WROOM-32UE-N16R2 ESP32 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4), Bluetooth® Smart Ready 4.x Dual Mode (BLE) Transceiver 2.4GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Antenna Type
Antenna(s) Included
Manufacturer
DFRobot
Utilized IC / Part
ESP32-WROOM-32UE-N16R2
Series
Note
Header(s) Not Installed
Packaging
Box
RF Type
802.11 b/g/n (WiFi/WLAN/Wi-Fi 4), Bluetooth® Smart Ready 4.x Dual Mode (BLE)
Part Status
Active
RF Frequency
2.4GHz
Type
Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN), Bluetooth® Smart Ready 4.x Dual Mode (BLE)
Function
Transceiver
Frequency
2.4GHz
Base Product Number
Contents
Board(s), Accessories
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 62
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥112.63000¥112.63
Manufacturers Standard Package