
DFR1145 | |
|---|---|
DigiKey Part Number | 1738-DFR1145-ND |
Manufacturer | |
Manufacturer Product Number | DFR1145 |
Description | FIREBEETLE 2 ESP32-S3 IOT 4MB |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | ESP32-S3-WROOM-1-N4 ESP32-S 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4), Bluetooth® 5.x (BLE) Transceiver 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s), Accessories |
Manufacturer DFRobot | Antenna Type PCB Trace Antenna(s) On-Board |
Series | Utilized IC / Part ESP32-S3-WROOM-1-N4 |
Packaging Box | RF Type 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4), Bluetooth® 5.x (BLE) |
Part Status Active | RF Frequency 2.4GHz |
Type Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN), Bluetooth® 5.x (BLE) | Function Transceiver |
Frequency 2.4GHz | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥91.96000 | ¥91.96 |











