
DFR0654 | |
|---|---|
DigiKey Part Number | 1738-DFR0654-ND |
Manufacturer | |
Manufacturer Product Number | DFR0654 |
Description | FIREBEETLE 2 ESP32-E IOT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | ESP-WROOM-32E ESP32 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4), Bluetooth® Smart Ready 4.x Dual Mode (BLE) Transceiver 2.4GHz Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | DFR0654 Models |
Category | Antenna Type PCB Trace Antenna(s) On-Board |
Manufacturer DFRobot | Utilized IC / Part ESP-WROOM-32E |
Series | Note Header(s) Not Installed |
Packaging Bulk | RF Type 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4), Bluetooth® Smart Ready 4.x Dual Mode (BLE) |
Part Status Active | RF Frequency 2.4GHz |
Type Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN), Bluetooth® Smart Ready 4.x Dual Mode (BLE) | Function Transceiver |
Frequency 2.4GHz | Base Product Number |
Contents Board(s), Accessories |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥81.71000 | ¥81.71 |











