ESP32-S3-WROOM-1-N16R8, OV2640 ESP32-S 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4), Bluetooth® 5.x (BLE) Transceiver 2.4GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ESP32-S3-WROOM-1-N16R8, OV2640 ESP32-S 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4), Bluetooth® 5.x (BLE) Transceiver 2.4GHz Evaluation Board
Using DFRobot's Open-Source Hardware to Significantly Lower the Barrier to AI Project Development | DigiKey x DFRobot

DFR0975

DigiKey Part Number
1738-DFR0975-ND
Manufacturer
Manufacturer Product Number
DFR0975
Description
FIREBEETLE 2 ESP32-S3 W/CAMERA
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
ESP32-S3-WROOM-1-N16R8, OV2640 ESP32-S 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4), Bluetooth® 5.x (BLE) Transceiver 2.4GHz Evaluation Board
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contents
Board(s), Accessories
Manufacturer
DFRobot
Antenna Type
PCB Trace Antenna(s) On-Board
Series
Utilized IC / Part
ESP32-S3-WROOM-1-N16R8, OV2640
Packaging
Bulk
RF Type
802.11 b/g/n (WiFi/WLAN/Wi-Fi 4), Bluetooth® 5.x (BLE)
Part Status
Active
RF Frequency
2.4GHz
Type
Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN), Bluetooth® 5.x (BLE)
Function
Transceiver
Frequency
2.4GHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥164.57000¥164.57
Manufacturers Standard Package