



ESP32-CAM-4MB | |
|---|---|
DigiKey Part Number | 1188-ESP32-CAM-4MB-ND |
Manufacturer | |
Manufacturer Product Number | ESP32-CAM-4MB |
Description | ESP32-CAM 2MP WIFI+BT WITH USB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | ESP32, OV2640 ESP32-S Image Sensor Sensor Evaluation Board |
Category | Interface RF, USB |
Manufacturer Olimex LTD | Voltage - Supply 5V |
Series | Embedded Yes, MCU, 32-Bit |
Packaging Box | Contents Board(s) |
Part Status Active | Utilized IC / Part ESP32, OV2640 |
Sensor Type Image Sensor | Note PCB Trace Antenna(s) On-Board, U.FL Antenna(s) Not Included |
Sensing Range 2 Megapixel | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥112.72000 | ¥112.72 |










