New Product
Non-Touch Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color, IPS (In-Plane Switching) I2C, PWM, SPI, UART 8" (203.20mm) 1280 x 800 (WXGA1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESP32-P4-80

DigiKey Part Number
1613-ESP32-P4-80-ND
Manufacturer
Manufacturer Product Number
ESP32-P4-80
Description
8.0", 1280X800 PIXELS, SLIM INTE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Non-Touch Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color, IPS (In-Plane Switching) I2C, PWM, SPI, UART 8" (203.20mm) 1280 x 800 (WXGA1)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Touchscreen
Non-Touch
Manufacturer
4D Systems Pty Ltd
Diagonal Screen Size
8" (203.20mm)
Series
Backlight
LED
Packaging
Box
Dot Pixels
1280 x 800 (WXGA1)
Part Status
Active
Interface
I2C, PWM, SPI, UART
Display Type
TFT - Color, IPS (In-Plane Switching)
Controller Type
ESP32-P4
Display Mode
Transmissive
Graphics Color
Red, Green, Blue (RGB)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥905.15000¥905.15
Manufacturers Standard Package