
ESP32-P4X-FUNCTION-EV-BOARD | |
|---|---|
DigiKey Part Number | 1965-ESP32-P4X-FUNCTION-EV-BOARD-ND |
Manufacturer | |
Manufacturer Product Number | ESP32-P4X-FUNCTION-EV-BOARD |
Description | ESP32-P4X-FUNCTION-EV-BOARD IS A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | ESP32-P4 ESP32-P RISC-V MPU Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Core Processor RISC-V |
Mfr | Utilized IC / Part ESP32-P4 |
Series | Mounting Type Fixed |
Packaging Bulk | Contents Board(s) |
Part Status Active | Base Product Number |
Type MPU |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥500.42000 | ¥500.42 |











