
ESP32-ETHERNET-KIT-VE | |
|---|---|
DigiKey Part Number | 1965-ESP32-ETHERNET-KIT-VE-ND |
Manufacturer | |
Manufacturer Product Number | ESP32-ETHERNET-KIT-VE |
Description | ESP32-ETHERNET-KIT, ESP32-WROVER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | The Espressif Systems ESP32-WROVER-E evaluation board is a versatile development tool designed for RF, RFID, and wireless applications. It features a powerful processor capable of handling complex tasks, supported by 4MB Flash, and 8 MB PSRAM Memory for efficient multitasking. This board supports 802.11 b/g/n Wi-Fi and Bluetooth® Smart Ready 4.x dual mode (BLE) connectivity, RMIII interface and is deal for developers and engineers. |
Datasheet | Datasheet |
Category | Contents Board(s) |
Manufacturer Espressif Systems | Utilized IC / Part ESP32-WROVER-E |
Packaging Box | RF Type 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4), Bluetooth® Smart Ready 4.x Dual Mode (BLE) |
Part Status Active | RF Frequency 2.4GHz |
Type Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN), Bluetooth® Smart Ready 4.x Dual Mode (BLE) | Function Transceiver |
Frequency 2.4GHz | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥454.85000 | ¥454.85 |











