
ESP32-SBC-FABGL | |
|---|---|
DigiKey Part Number | 1188-ESP32-SBC-FABGL-ND |
Manufacturer | |
Manufacturer Product Number | ESP32-SBC-FABGL |
Description | ESP32 EVAL BOARD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | ESP32-WROVER-E ESP32-SBC-FabGL ESP32 Xtensa® MPU 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4), Bluetooth® Smart Ready 4.x Dual Mode (BLE) 2.4GHz Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Mounting Type Fixed |
Mfr | Contents Board(s) |
Series | Interconnect System UEXT |
Packaging Bulk | Suggested Programming Environment Arduino |
Part Status Active | Antenna Type PCB Trace Antenna(s) On-Board |
Type MPU | RF Type 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4), Bluetooth® Smart Ready 4.x Dual Mode (BLE) |
Core Processor Xtensa® | RF Frequency 2.4GHz |
Platform | Base Product Number |
Utilized IC / Part ESP32-WROVER-E |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥145.14000 | ¥145.14 |











