
BOX-ESP32-FABGL | |
|---|---|
DigiKey Part Number | 1188-BOX-ESP32-FABGL-ND |
Manufacturer | |
Manufacturer Product Number | BOX-ESP32-FABGL |
Description | CASE PLASTIC BLK 4.331"LX2.874"W |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Case Plastic Black Hand Held, Cover Included 4.331" L x 2.874" W (110.00mm x 73.00mm) X 0.787" (20.00mm) |
Category | Height 0.787" (20.00mm) |
Manufacturer Olimex LTD | Area (L x W) 12.4in² (80cm²) |
Packaging Bulk | Design Hand Held, Cover Included |
Part Status Active | Material Plastic |
Container Type Case | Color Black |
Size / Dimension 4.331" L x 2.874" W (110.00mm x 73.00mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥83.80000 | ¥83.80 |



