Case Plastic Black Hand Held, Cover Included 3.346" L x 2.362" W (85.00mm x 60.00mm) X 0.709" (18.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BOX-NEO6502-B

DigiKey Part Number
1188-BOX-NEO6502-B-ND
Manufacturer
Manufacturer Product Number
BOX-NEO6502-B
Description
CASE PLASTIC BLK 3.346"LX2.362"W
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Case Plastic Black Hand Held, Cover Included 3.346" L x 2.362" W (85.00mm x 60.00mm) X 0.709" (18.00mm)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Height
0.709" (18.00mm)
Manufacturer
Olimex LTD
Area (L x W)
7.91in² (51.0cm²)
Packaging
Bulk
Design
Hand Held, Cover Included
Part Status
Active
Material
Plastic
Container Type
Case
Color
Black
Size / Dimension
3.346" L x 2.362" W (85.00mm x 60.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 28
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥84.43000¥84.43
Manufacturers Standard Package