
USB-CABLE-AM-AM | |
|---|---|
DigiKey Part Number | 1188-USB-CABLE-AM-AM-ND |
Manufacturer | |
Manufacturer Product Number | USB-CABLE-AM-AM |
Description | USB-CABLE-AM-AM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to A Male 5.90' (1.80m) Unshielded |
Category | Length 5.90' (1.80m) |
Mfr | Specifications USB 2.0 |
Packaging Bulk | Transfer Rate 480Mbps |
Part Status Active | Shielding Unshielded |
Configuration | Color White |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥29.36000 | ¥29.36 |








