
BOX-NEO6502-R | |
|---|---|
DigiKey Part Number | 1188-BOX-NEO6502-R-ND |
Manufacturer | |
Manufacturer Product Number | BOX-NEO6502-R |
Description | CASE PLASTIC BLK 3.346"LX2.362"W |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Case Plastic Black Hand Held, Cover Included 3.346" L x 2.362" W (85.00mm x 60.00mm) X 0.709" (18.00mm) |
Category | Height 0.709" (18.00mm) |
Manufacturer Olimex LTD | Area (L x W) 7.91in² (51.0cm²) |
Packaging Bulk | Design Hand Held, Cover Included |
Part Status Active | Material Plastic |
Container Type Case | Color Black |
Size / Dimension 3.346" L x 2.362" W (85.00mm x 60.00mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥83.80000 | ¥83.80 |







