
AGONLIGHT2 | |
|---|---|
DigiKey Part Number | 1188-AGONLIGHT2-ND |
Manufacturer | |
Manufacturer Product Number | AGONLIGHT2 |
Description | AGONLIGHT2 SINGLE BOARD BBC BASI |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | - eZ80 MCU 8-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Type MCU 8-Bit |
Mfr | Core Processor eZ80 |
Packaging Box | Mounting Type Fixed |
Part Status Active | Contents Board(s) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥514.72000 | ¥514.72 |










