ESP32 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4), Bluetooth® Smart Ready 4.x Dual Mode (BLE) 2.4GHz Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

20168

DigiKey Part Number
1568-20168-ND
Manufacturer
Manufacturer Product Number
20168
Description
THING PLUS ESP32 WROOM USB-C
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
ESP32 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4), Bluetooth® Smart Ready 4.x Dual Mode (BLE) 2.4GHz Embedded Evaluation Board
Datasheet
 Datasheet
EDA/CAD Models
20168 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contents
Board(s)
Mfr
Antenna Type
PCB Trace Antenna(s) On-Board
Series
RF Type
802.11 b/g/n (WiFi/WLAN/Wi-Fi 4), Bluetooth® Smart Ready 4.x Dual Mode (BLE)
Packaging
Bulk
RF Frequency
2.4GHz
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥287.13000¥287.13
Manufacturers Standard Package