ESP32-C6-MINI-1U, ESP32-P4 M5Stack Tab5 ESP32-P4 IoT with Battery ESP32-P RISC-V MPU 802.11 b/g/n/ax (WiFi/WLAN/Wi-Fi 6), 802.15.4 (Thread, Zigbee®), Bluetooth® 5.x (BLE) 2.4GHz Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ESP32-C6-MINI-1U, ESP32-P4 M5Stack Tab5 ESP32-P4 IoT with Battery ESP32-P RISC-V MPU 802.11 b/g/n/ax (WiFi/WLAN/Wi-Fi 6), 802.15.4 (Thread, Zigbee®), Bluetooth® 5.x (BLE) 2.4GHz Embedded Evaluation Board
M5Stack Tab5 IoT Dev Kit - Unboxing | DigiKey

K145

DigiKey Part Number
2221-K145-ND
Manufacturer
Manufacturer Product Number
K145
Description
M5STACK TAB5 W/ BATTERY
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
ESP32-C6-MINI-1U, ESP32-P4 M5Stack Tab5 ESP32-P4 IoT with Battery ESP32-P RISC-V MPU 802.11 b/g/n/ax (WiFi/WLAN/Wi-Fi 6), 802.15.4 (Thread, Zigbee®), Bluetooth® 5.x (BLE) 2.4GHz Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Utilized IC / Part
ESP32-C6-MINI-1U, ESP32-P4
Mfr
Mounting Type
Fixed
Series
Contents
Board(s), Cable(s), LCD, Accessories
Packaging
Retail Package
Interconnect System
Grove, HY2.0-4P
Part Status
Active
Suggested Programming Environment
Arduino, ESP-IDF, PlatformIO, UIFlow
Type
MPU
RF Type
802.11 b/g/n/ax (WiFi/WLAN/Wi-Fi 6), 802.15.4 (Thread, Zigbee®), Bluetooth® 5.x (BLE)
Core Processor
RISC-V
RF Frequency
2.4GHz
Platform
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Retail Package
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥496.20000¥496.20
Manufacturers Standard Package