ESP32-S3 - Audio Processing Audio Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K130-V11

DigiKey Part Number
2221-K130-V11-ND
Manufacturer
Manufacturer Product Number
K130-V11
Description
M5DIAL V1.1
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
ESP32-S3 - Audio Processing Audio Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Function
Audio Processing
Manufacturer
M5Stack Technology Co., Ltd.
Embedded
Yes
Packaging
Retail Package
Utilized IC / Part
ESP32-S3
Part Status
Active
Primary Attributes
6V ~ 36V Input Voltage
Type
Audio
Contents
Board(s), Accessories
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 324
Check for Additional Incoming Stock
All prices are in CNY
Retail Package
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥288.62000¥288.62
Manufacturers Standard Package