


K128-SE | |
|---|---|
DigiKey Part Number | 2221-K128-SE-ND |
Manufacturer | |
Manufacturer Product Number | K128-SE |
Description | M5STACK CORES3 SE IOT CONTROLLER |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ESP32-S3 - Transceiver; 802.11 a/b/g/n (Wi-Fi WiFi WLAN) Bluetooth® 5.x (BLE) 802.11 a/b/g/n (WiFi/WLAN/Wi-Fi 4), Bluetooth® 5.x (BLE) 240MHz Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Utilized IC / Part ESP32-S3 |
Mfr | Contents Board(s) |
Packaging Box | RF Type 802.11 a/b/g/n (WiFi/WLAN/Wi-Fi 4), Bluetooth® 5.x (BLE) |
Part Status Active | RF Frequency 240MHz |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥321.69000 | ¥321.69 |











