



U213 | |
|---|---|
DigiKey Part Number | 2221-U213-ND |
Manufacturer | |
Manufacturer Product Number | U213 |
Description | UNIT POE WITH ESP32-P4 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | ESP32-P4 Power over Ethernet (PoE) Power Management Arduino Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Function Power over Ethernet (PoE) |
Manufacturer M5Stack Technology Co., Ltd. | Utilized IC / Part ESP32-P4 |
Series | Contents Board(s), Cable(s) |
Packaging Retail Package | Interconnect System Grove, HY2.0-4P |
Part Status Active | Secondary Attributes CSI/DSI/Ethernet/USB Interface(s) |
Platform Arduino | Base Product Number |
Type Power Management |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥177.80000 | ¥177.80 |











