
ESP32-P4-90CT | |
|---|---|
DigiKey Part Number | 1613-ESP32-P4-90CT-ND |
Manufacturer | |
Manufacturer Product Number | ESP32-P4-90CT |
Description | 9.0", 1280X800 PIXELS, SLIM INTE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color, IPS (In-Plane Switching) I2C, PWM, SPI, UART 9" (228.60mm) 1280 x 800 (WXGA1) |
Datasheet | Datasheet |
Category | Touchscreen Capacitive |
Manufacturer 4D Systems Pty Ltd | Diagonal Screen Size 9" (228.60mm) |
Series | Backlight LED |
Packaging Box | Dot Pixels 1280 x 800 (WXGA1) |
Part Status Active | Interface I2C, PWM, SPI, UART |
Display Type TFT - Color, IPS (In-Plane Switching) | Controller Type ESP32-P4 |
Display Mode Transmissive | Graphics Color Red, Green, Blue (RGB) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,168.96000 | ¥1,168.96 |




