New Product
ESP32-S3-PICO-1-N8R8 M5Stack ESP32-S Xtensa® MPU Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ESP32-S3-PICO-1-N8R8 M5Stack ESP32-S Xtensa® MPU Embedded Evaluation Board
S015-DIP
S015-DIP

S015-DIP

DigiKey Part Number
2221-S015-DIP-ND
Manufacturer
Manufacturer Product Number
S015-DIP
Description
M5STAMPS3 BAT MODULE W/ 2.54 HEA
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
ESP32-S3-PICO-1-N8R8 M5Stack ESP32-S Xtensa® MPU Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Core Processor
Xtensa®
Mfr
Platform
Series
Utilized IC / Part
ESP32-S3-PICO-1-N8R8
Packaging
Retail Package
Mounting Type
Fixed
Part Status
Active
Contents
Board(s), Cable(s)
Type
MPU
Suggested Programming Environment
Arduino
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 79
Check for Additional Incoming Stock
All prices are in CNY
Retail Package
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥82.28000¥82.28
Manufacturers Standard Package