



S015 | |
|---|---|
DigiKey Part Number | 2221-S015-ND |
Manufacturer | |
Manufacturer Product Number | S015 |
Description | M5STAMPS3 BAT MODULE W/ BATTERY |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | ESP32-S3-PICO-1-N8R8 M5Stack ESP32-S Xtensa® MPU Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Core Processor Xtensa® |
Mfr | Platform |
Series | Utilized IC / Part ESP32-S3-PICO-1-N8R8 |
Packaging Retail Package | Mounting Type Fixed |
Part Status Active | Contents Board(s), Cable(s) |
Type MPU | Suggested Programming Environment Arduino |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥82.28000 | ¥82.28 |









