New Product
ESP32-S3-PICO-1 AtomS3R-CAM AI Chatbot ESP32-S Xtensa® MPU 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4), Bluetooth® 5.x (BLE) 2.4GHz Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K147-CAM

DigiKey Part Number
2221-K147-CAM-ND
Manufacturer
Manufacturer Product Number
K147-CAM
Description
ATOMS3R-CAM AI CHATBOT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
ESP32-S3-PICO-1 AtomS3R-CAM AI Chatbot ESP32-S Xtensa® MPU 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4), Bluetooth® 5.x (BLE) 2.4GHz Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Utilized IC / Part
ESP32-S3-PICO-1
Mfr
Mounting Type
Fixed
Series
Contents
Board(s)
Packaging
Retail Package
Interconnect System
Grove, HY2.0-4P
Part Status
Active
Suggested Programming Environment
Arduino, ESP-IDF, PlatformIO, UIFlow
Type
MPU
RF Type
802.11 b/g/n (WiFi/WLAN/Wi-Fi 4), Bluetooth® 5.x (BLE)
Core Processor
Xtensa®
RF Frequency
2.4GHz
Platform
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 51
Check for Additional Incoming Stock
All prices are in CNY
Retail Package
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥202.61000¥202.61
Manufacturers Standard Package