
K016-H2 | |
|---|---|
DigiKey Part Number | 2221-K016-H2-ND |
Manufacturer | |
Manufacturer Product Number | K016-H2 |
Description | M5STICKC PLUS2 WITH WATCH ACCESS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Wearables Watch Kit - Orange |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | M5Stack Technology Co., Ltd. | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Main Purpose | Kit | |
Type | Watch | |
Specifications | Orange |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥193.51000 | ¥193.51 |











