- 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4), 802.15.4 (Thread, Zigbee®), ANT, Bluetooth® 5.x (BLE) 2.4GHz Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C125

DigiKey Part Number
2221-C125-ND
Manufacturer
Manufacturer Product Number
C125
Description
M5STACK NANOC6 DEV KIT
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
- 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4), 802.15.4 (Thread, Zigbee®), ANT, Bluetooth® 5.x (BLE) 2.4GHz Embedded Evaluation Board
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contents
Board(s)
Mfr
RF Type
802.11 b/g/n (WiFi/WLAN/Wi-Fi 4), 802.15.4 (Thread, Zigbee®), ANT, Bluetooth® 5.x (BLE)
Packaging
Retail Package
RF Frequency
2.4GHz
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 516
Check for Additional Incoming Stock
All prices are in CNY
Retail Package
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥49.62000¥49.62