IS31BL3508A-STLS2-TR | |
---|---|
DigiKey Part Number | 2521-IS31BL3508A-STLS2-TR-ND - Tape & Reel (TR) 2521-IS31BL3508A-STLS2-TRCT-ND - Cut Tape (CT) 2521-IS31BL3508A-STLS2-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IS31BL3508A-STLS2-TR |
Description | IC LED DRV RGLTR PWM SOT23-6 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) Analog, PWM Dimming 1.6A (Switch) SOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lumissil Microsystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | - | |
Current - Output / Channel | 1.6A (Switch) | |
Frequency | 1MHz | |
Dimming | Analog, PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.76000 | ¥4.76 |
10 | ¥4.22800 | ¥42.28 |
25 | ¥3.97040 | ¥99.26 |
100 | ¥3.24040 | ¥324.04 |
250 | ¥3.00976 | ¥752.44 |
500 | ¥2.56148 | ¥1,280.74 |
1,000 | ¥2.04918 | ¥2,049.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.79936 | ¥5,398.08 |
6,000 | ¥1.68327 | ¥10,099.62 |
15,000 | ¥1.56718 | ¥23,507.70 |
30,000 | ¥1.48592 | ¥44,577.60 |